HA42A-20004LFTR

BI Technologies / TT Electronics
858-HA42A-20004LFTR
HA42A-20004LFTR

Mfr.:

Description:
Pulse Transformers 1667uH 0.25uH 500V AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Pulse Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1:1
1.667 mH
PCB Mount
9.6 mm
6.7 mm
4.1 mm
Brand: BI Technologies / TT Electronics
Isolation Voltage: 500 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q200
Series: HA42A
Factory Pack Quantity: 1000
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS