HA42A-20002LFTR

BI Technologies / TT Electronics
858-HA42A-20002LFTR
HA42A-20002LFTR

Mfr.:

Description:
Pulse Transformers 1000uH 0.22uH 500V AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Pulse Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1:1
1 mH
PCB Mount
9.6 mm
6.7 mm
4.1 mm
Brand: BI Technologies / TT Electronics
Isolation Voltage: 500 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q200
Series: HA42A
Factory Pack Quantity: 1000
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000

FEATURED PRODUCTS
TT ELECTRONICS