EN12-HS22AF20

BI Technologies / TT Electronics
858-EN12-HS22AF20
EN12-HS22AF20

Mfr.:

Description:
Encoders 12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.813

Stock:
1.813 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,62 € 8,10 €
1,29 € 12,90 €
1,19 € 29,75 €
1,14 € 57,00 €
1,08 € 108,00 €
0,98 € 245,00 €
0,963 € 481,50 €
0,912 € 912,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN12
PCB Mount
Magnetic Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1800
Subcategory: Encoders
Unit Weight: 3,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99