91BR500KLF

BI Technologies / TT Electronics
858-91BR500KLF
91BR500KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8inch 500KLEADFREE Thumbwheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1.026,00 €
1,11 € 1.110,00 €
1,07 € 2.675,00 €
1,04 € 5.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 91
PC Pin
Single Turn
500 kOhms
Top Cross
500 mW (1/2 W)
20 %
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.