91AR50LF

BI Technologies / TT Electronics
858-91AR50LF
91AR50LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8inch 50 LEADFREE Thumbwheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,61 € 16,10 €
1,28 € 128,00 €
1,15 € 230,00 €
0,886 € 443,00 €
0,869 € 1.738,00 €
0,86 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 91
PC Pin
Single Turn
1 Turn
50 Ohms
Top Cross
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99