84PR100LF

BI Technologies / TT Electronics
858-84PR100LF
84PR100LF

Mfr.:

Description:
Trimmer Resistors - SMD 1/4" Squ 100 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 550   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1.039,50 €
1,79 € 1.790,00 €
1,74 € 4.350,00 €
1,71 € 8.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 72
SMD/SMT
Multiturn
Cermet
Side Slot
100 kOhms
250 mW (1/4 W)
10 %
Vertical Adjustment
- 65 C
+ 150 C
Tube
Brand: BI Technologies / TT Electronics
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmers
Width: 4.32 mm
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.