45JR2KLFT7

BI Technologies / TT Electronics
858-45JR2KLFT7
45JR2KLFT7

Mfr.:

Description:
Ceramic Composition Resistors 1/4W 2K Ohms 10% MULTI TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,56 € 1.280,00 €
2,50 € 2.500,00 €
2,45 € 6.125,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Ceramic Composition Resistors
REACH - SVHC:
Reel
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 283,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8505110090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

FEATURED PRODUCTS
TT ELECTRONICS