44WR200LFT7
See Product Specifications
Mfr.:
Description:
Trimmer Resistors - SMD 4MM Squ 200 10%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 4,30 € | 4,30 € | |
| 3,59 € | 35,90 € | |
| 3,15 € | 78,75 € | |
| 2,98 € | 298,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 2,75 € | 687,50 € | |
| 2,51 € | 1.255,00 € | |
| 2,35 € | 2.350,00 € | |
| 2,24 € | 5.600,00 € | |
Similar Products
- TARIC:
- 8533409000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- ECCN:
- EAR99
Bulgaria
