44JR10KLFT7

BI Technologies / TT Electronics
858-44JR10KLFT7
44JR10KLFT7

Mfr.:

Description:
Trimmer Resistors - SMD 10K Ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
464
Expected 7/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,20 € 4,20 €
3,50 € 35,00 €
3,07 € 76,75 €
2,91 € 291,00 €
2,69 € 672,50 €
Full Reel (Order in multiples of 500)
2,35 € 1.175,00 €
2,32 € 2.320,00 €
2,16 € 5.400,00 €
2,13 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 44
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Model 44 Cermet Trimming Potentiometers

BI Technologies' 4mm square, sealed, multiturn, surface mount Model 44 Cermet Trimming Potentiometer is built with quality and reliability for long life. Sealed to withstand aggressive water wash, the BI Technologies Model 44 Cermet Trimming Potentiometer is designed for the most compact board designs and is available in top and side adjustment versions with J-Hook or gull wing termination.