44GR25KLFT13

BI Technologies / TT Electronics
858-44GR25KLFT13
44GR25KLFT13

Mfr.:

Description:
Trimmer Resistors - SMD 1/4W 25K Ohms 10% MULTI TURN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
REACH - SVHC:
Model 44
SMD/SMT
Reel
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533408050
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model 44 Cermet Trimming Potentiometers

BI Technologies' 4mm square, sealed, multiturn, surface mount Model 44 Cermet Trimming Potentiometer is built with quality and reliability for long life. Sealed to withstand aggressive water wash, the BI Technologies Model 44 Cermet Trimming Potentiometer is designed for the most compact board designs and is available in top and side adjustment versions with J-Hook or gull wing termination.