43WR200LFTB

BI Technologies / TT Electronics
858-43WR200LFTB
43WR200LFTB

Mfr.:

Description:
Trimmer Resistors - SMD 1/8W 200 Ohms 20% MULTI TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 1.375,00 €
2,69 € 2.690,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
REACH - SVHC:
Model 43W
SMD/SMT
Tube
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.