43WR1MEGLFTR

BI Technologies / TT Electronics
858-43WR1MLFTR
43WR1MEGLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 1M ohm 20% Multi Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,57 € 5.140,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 43W
SMD/SMT
Multiturn
Top Slot
1 MOhms
125 mW (1/8 W)
20 %
Vertical Adjustment
Reel
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Multi Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99