43WR1KLF

BI Technologies / TT Electronics
858-43WR1KLF
43WR1KLF

Mfr.:

Description:
Trimmer Resistors - SMD 1K ohm 20% Multi Turn

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
Model 43W
SMD/SMT
Multiturn
Top Slot
Vertical Adjustment
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Multi Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99