37SR20KLF

BI Technologies / TT Electronics
858-37SR20KLF
37SR20KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 9mm 20K Open Type Trimmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 3.440,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 37
Through Hole
Single Turn
1 Turn
20 kOhms
Side Slot
500 mW (1/2 W)
250 V
20 %
250 PPM / C
Horizontal Adjustment
- 30 C
+ 100 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Height: 12.7 mm
Length: 8.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 8000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Trimmer
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.