36WR1KLF

BI Technologies / TT Electronics
858-36WR1KLF
36WR1KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1K 20% 6mm Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16000   Multiples: 16000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,295 € 4.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 36
Through Hole
Single Turn
1 Turn
1 kOhms
Side Cross
300 mW
100 V
20 %
250 PPM / C
Horizontal Adjustment
- 30 C
+ 100 C
Bulk
Brand: BI Technologies / TT Electronics
Element Type: Cermet
Height: 7.7 mm
Length: 6.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 16000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Trimmer
Width: 4.5 mm
Unit Weight: 7,226 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.