35WR100KLFTR

BI Technologies / TT Electronics
858-35WR100KLFTR
35WR100KLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 3mm 100K Open Type Trimmer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.280

Stock:
4.280 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,605 € 6,05 €
0,597 € 14,93 €
0,593 € 59,30 €
0,586 € 146,50 €
0,577 € 288,50 €
0,46 € 460,00 €
0,23 € 1.150,00 €
Full Reel (Order in multiples of 20000)
0,23 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
REACH - SVHC:
Model 35
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
100 kOhms
100 mW (1/10 W)
50 V
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Height: 1.7 mm
Length: 3.65 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 20000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Open Frame Potentiometer
Width: 3 mm
Unit Weight: 359,615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.