2694

BI Technologies / TT Electronics
858-2694
2694

Mfr.:

Description:
Knobs & Dials 10 Turn 6mm Shaft 1 screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
9,07 € 90,70 €
8,47 € 169,40 €
8,23 € 493,80 €
7,87 € 787,00 €
7,38 € 1.918,80 €
7,22 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
2694
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Knobs & Dials
Factory Pack Quantity: 20
Subcategory: Knobs & Dials
Unit Weight: 26,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
CNHTS:
8533400000
USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS