22SR5KLFTR

BI Technologies / TT Electronics
858-22SR5KLFTR
22SR5KLFTR

Mfr.:

Description:
Trimmer Resistors - SMD 1/8W 5K Ohm 20% SINGLE TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
1,30 € 1.300,00 €
1,28 € 3.072,00 €
1,27 € 6.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS:  
Model 22
SMD/SMT
Single Turn
1 Turn
Cermet
Side Slot
5 kOhms
125 mW (1/8 W)
200 V
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Brand: BI Technologies / TT Electronics
Height: 5.35 mm
Length: 3.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Sealed Single Turn Trimmer
Width: 3.6 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.