M9105/K08

BEI Sensors
682-M9105/K08
M9105/K08

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial FeMale Magnet Support 8 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,29 € 62,29 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Hall Effect / Magnetic Sensors - Industrial
Female Magnet Support
Bulk
Brand: BEI Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: M9105
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: MAGNET MOUNTING SYSTEM 8 MM SHAFT M9105/K08-FG-01
Unit Weight: 85,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543908885
ECCN:
EAR99

ACW4 Hall Effect Position Sensors

Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single-turn measurement with an analog output in an overmolded, modular design that offers flexibility and protection from the environment. The modules feature a Hall effect sensor inside an absolute encoder to produce an absolute single-turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency. Sensata Technologies ACW4 Hall Effect Position Sensors are suitable for low-level operational control, industrial automation, and packaging and printing functions.