DHM510-PROG-011

BEI Sensors
682-DHM510-PROG-011
DHM510-PROG-011

Mfr.:

Description:
Encoders Incremental Encoder IO-Link, Solid shaft, 10mm, Radial, Dual output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,45 € 322,45 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
DHM5
Panel Mount
Encoders
Incremental
1 PPR to 10000 PPR Programmable
Mechanical
No Detent
1 Channel
Connector
Quadrature with Index
10 mm
Solid
Without Switch
4.75 VDC to 30 VDC
IP65
Bulk
Brand: BEI Sensors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Radial
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: DHM5_10//RGZ9//EPROG//I6R//
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IO-Link Encoders

BEI Sensors / Sensata IO-Link Encoders are based on innovative sensing technology that delivers the accuracy and robustness required in IO-Link applications. These encoders are offered in absolute single-turn or multi-turn options, and the incremental variant includes a unique dual-output option with incremental channel and absolute value through IO-Link. The series provides a fully configurable resolution and output type, fast interface, and universal connectivity with M12/M23 connectors or cables, radial or axial output. Shaft options include solid in 6mm, 8mm, 9mm, and 10mm, as well as blind and hollow (through) in 10mm, 12mm, 14mm, and 15mm. BEI Sensors / Sensata IO-Link Encoders are ideal for manufacturing applications such as factory automation, machine tools, material handling, production lines, intralogistics, packaging machines, access control, and more.