ACW400-0360-013

BEI Sensors
682-ACW400-0360-013
ACW400-0360-013

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial ACW4, Modular, 11-30V, Analog PWM, CCW, 360, Radial Cable, 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,72 € 108,72 €
106,01 € 530,05 €
103,02 € 1.030,20 €
102,97 € 5.148,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Hall Effect / Magnetic Sensors - Industrial
Analog
11 V to 30 V
4 mA to 20 mA
Panel Mount
+ 85 C
- 40 C
40 mA
Bulk
Brand: BEI Sensors
IP Rating: IP67
Lead Length: 2 m
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: ACW4
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 11 V
Termination Style: Cable
Part # Aliases: ACW4_00//5LP2//00360//L3R020//
Unit Weight: 149,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACW4 Hall Effect Position Sensors

Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single-turn measurement with an analog output in an overmolded, modular design that offers flexibility and protection from the environment. The modules feature a Hall effect sensor inside an absolute encoder to produce an absolute single-turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency. Sensata Technologies ACW4 Hall Effect Position Sensors are suitable for low-level operational control, industrial automation, and packaging and printing functions.