9109/10

BEI Sensors
682-9109/10
9109/10

Mfr.:

Description:
Encoders Meas. Wheel 200 mm, Rubber, Studded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,18 € 80,18 €
76,39 € 381,95 €
75,54 € 755,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
Tools & Accessories
Bulk
Brand: BEI Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: MEAS. WHEEL, 200 MM CIRCUM., STUDDED RUBBER, MTS TO 10MM SHAFT
Unit Weight: 113,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543908885
ECCN:
EAR99