9103/10

BEI Sensors
682-9103/10
9103/10

Mfr.:

Description:
Encoders Meas. Wheel 500 mm, Alum. Knurled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,43 € 652,15 €
127,19 € 1.271,90 €
127,14 € 6.357,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
Tools & Accessories
Bulk
Brand: BEI Sensors
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: MEAS. WHEEL, 500 MM CIRCUM., KNURLED ALUMINUM, MTS TO 10 MM SHAFT
Unit Weight: 170,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.