31186-1875

BEI Sensors
682-31186-1875
31186-1875

Mfr.:

Description:
Sensor Cables / Actuator Cables CBL&CON ASSY M18, 75FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
10 Position
No Connector
Male
22.86 m (75 ft)
24 AWG
M18
Bulk
Brand: BEI Sensors
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: CABLE & CONNECTOR ASSY M18, 75 FEET CABLE & CONNECTOR ASSY M18, 75FEET
Unit Weight: 8,626 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA