01142-007

BEI Sensors
682-01142-007
01142-007

Mfr.:

Description:
Encoders Linear Cable Transducer, Incremental 500 pulses per inch with Cable wiper

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
CD120
Panel Mount
Optical Encoders
Incremental
Optical
2 Channel
Connector
Quadrature
Round
Without Switch
5 VDC to 28 VDC
IP66
Brand: BEI Sensors
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: CD120-500-ABZC-28V/V-SM18-B2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD120 Draw Wire Encoders

BEI Sensors / Sensata CD120 Draw Wire Encoders combine a rotary encoder with a rotating drum. The drum is coupled to the encoder shaft, so as the wire moves in and out, the encoder rotates to produce signal-proportional movement. These encoders feature an IP65 or IP66 enclosure protection rating, up to 10ft measurement capability, and ±5% FS linearity. The series resists dust and moisture and has a cavity to drain moisture accumulation. BEI Sensors / Sensata CD120 Draw Wire Encoders are designed so that 1 revolution equals 1 foot of travel, and the mounting foot and encoder can be rotated in 90° increments to meet any mounting requirement. Applications include harsh environments, lift-truck mast position, automated sawing, transportation, HVOR construction, landscaping, demolition, and flood control gates.