01079-061

BEI Sensors
682-01079-061
01079-061

Mfr.:

Description:
Encoders Absolute Rotary Encoder 2.5" diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.120,25 € 1.120,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
H25
Optical Encoders
Absolute
Bulk
Brand: BEI Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H25W-F67-SS-10GCC-28V/V-CCW-SM16/26-S
Unit Weight: 411,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99