01070-828

BEI Sensors
682-01070-828
01070-828

Mfr.:

Description:
Encoders Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
826,68 € 826,68 €
808,04 € 4.040,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
HS35
Servo Mount
Optical Encoders
Incremental
2048 PPR
Rotary
No Detent
2 Channel
Connector
Quadrature
Hollow
Without Switch
28 VDC
IP65
Bulk
Brand: BEI Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: XHS35F-50-R2-SS-2048-ABZC-28V/V-SM18
Unit Weight: 644,112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543704500
ECCN:
EAR99

HS35 Incremental Optical Encoders

BEI Sensors / Sensata HS35 Incremental Optical Encoders integrate the rugged, heavy-duty features typically associated with shafted encoders into a hollow shaft style. This design includes dual bearings and shaft seals for NEMA 4, 13, and IP65 environmental ratings as well as a rugged metal housing and a sealed connector or cable gland. The HS35 series works with shafts up to 1" in diameter. The encoders can be mounted on smaller diameter shafts with optional insulating inserts or on a through shaft or blind shaft with a closed cover to maintain the environmental rating. BEI Sensors / Sensata HS35 Incremental Optical Encoders are available with a dual output option (inset) to offer redundant encoder signals, dual resolutions, or to supply two controllers from a single encoder. Typical applications include motor feedback and vector control, printing industries, robotic controls, oil service industries, and web process control.