01039-2918

BEI Sensors
682-01039-2918
01039-2918

Mfr.:

Description:
Encoders OPTICAL INCREMENTAL ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
654,34 € 654,34 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
H20
Chassis Mount
Optical Encoders
Incremental
300 PPR
Rotary
2 Channel
Cable
Quadrature
0.375 in
Without Switch
5 VDC to 28 VDC
IP66
Bulk
Brand: BEI Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Shaft Length: 0.88 in
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H20EB-37-F12-SS-300-ABC-28V/V-SM16-S
Unit Weight: 255,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.