01039-064

BEI Sensors
682-01039-064
01039-064

Mfr.:

Description:
Encoders Incremental Rotary Encoder 2.0" diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
541,31 € 541,31 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
H20
Chassis Mount
Optical Encoders
Incremental
Rotary
2 Channel
Cable
Quadrature
D / Flatted
Without Switch
5 VDC to 28 VDC
IP66
Bulk
Brand: BEI Sensors
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H20DB-37-SS-500-AB-5V/OCR-SM16-S
Unit Weight: 255,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.