01005-1209

BEI Sensors
682-01005-1209
01005-1209

Mfr.:

Description:
Encoders Incremental Rotary Encoder 2.5" diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.125,83 € 1.125,83 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
H25
Optical Encoders
Incremental
Bulk
Brand: BEI Sensors
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: H25E-F45-SB-4096-ABZC-28/V-SM18-S
Unit Weight: 411,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.