01002-5961

BEI Sensors
682-01002-5961
01002-5961

Mfr.:

Description:
Encoders Absolute Encoder 2.5" dia, square flange, shaft seal, 2500 cycles per turn, 5-28 Vin/Ocout, Side Termination, 16pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,01 € 628,01 €
612,30 € 3.061,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Encoders
RoHS:  
H25
Panel Mount
Encoders
Incremental
Rotary
No Detent
2 Channel
Connector
Quadrature
3/8 in
D / Flatted
Without Switch
5 VDC to 28 VDC
200000000 Cycle
IP66
Brand: BEI Sensors
Product Type: Encoders
Size/Dimension: 2.5 in
Subcategory: Encoders
Part # Aliases: H25D-SS-2500-AB-28V/OC-SM16-S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.