100-4124-1

516-100-4124-1
100-4124-1

Mfr.:

Description:
Development Boards & Kits - ARM i.MX53 Dev Starter w/CM-i.MX53 Ind.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX53
Development Kits
ARM Cortex A8
i.MX53
Bulk
Brand: BECOM Systems
Description/Function: i.MX53 development kit with CM-i.MX53 commercial
Dimensions: 120 mm x 120 mm
For Use With: CM-i.MX53
Interface Type: I2C, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 16 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.