100-1221-3

BECOM Systems
516-100-1221-3
100-1221-3

Mfr.:

Description:
System-On-Modules - SOM CM-BF537-C-C-Q25S32F4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
227,93 € 11.396,50 €

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: System-On-Modules - SOM
RoHS:  
Blackfin
ADI
ADSP-BF537
600 MHz
32 MB
0 GB
3.3 V
0 C
+ 70 C
36 mm x 31 mm x 2.45 mm
Reel
Battery Backup Switching: No Backup Battery
Brand: BECOM Systems
Flash: 4 MB
Memory Size: 32 MB
Memory Type: SDRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
3D991
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM-BF537 Core Module

BECOM Systems CM-BF537 Core Module is characterized by its field of application, performance, and configuration possibility, and is based on the high-performance ADSP-BF537 from Analog Devices. The module integrates processor, RAM, flash, external peripheral controllers, and power supply at a size of 31.5 x 36.5mm. It addresses up to 64MB SDRAM via its 16-bit wide SDRAM bus, has an onboard NOR-flash of 4MB, and offers a CAN interface. The CM-BF537 is designed for commercial and industrial usage, and also offers the physical Ethernet transceiver (10/100Mbit) onboard. Also available is a development starter package including the EVAL-BF5xx and the CM-BF537. The EVAL-BF5xx Blackfin Evaluation Board is a lightweight development platform, designed for evaluating all Blackfin Core Modules, and provides flexible interfaces for user-specific extensions.