BC246C

BCM Advanced Research
69-BC246C
BC246C

Mfr.:

Description:
Industrial Motherboards ATX Motherboard

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
ATX
C246
Celeron, Core i3-9100E/9100TE, Core i5-9500E/9500TE, Core i7-9700E/9700TE, Pentium
64 GB
2 x DP++, 1 x HDMI, 1 x VGA
RAID 0/1/5/10
M.2, PCI, PCIe x1/x4/x16
8 x USB 2.0, 8 x USB 3.1
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Code Name: Coffee Lake
Core: Celeron, Core i3-9100E/9100TE, Core i5-9500E/9500TE, Core i7-9700E/9700TE, Pentium
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Number of SATA Ports: 6 x SATA III
Processor Brand: Intel
Product Type: Industrial Motherboards
Series: Coffee Lake
Factory Pack Quantity: 10
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.