TPS65-201A-B

Azoteq
957-TPS65-201A-B
TPS65-201A-B

Mfr.:

Description:
Capacitance Touch Sensor Modules 65mmx49mm Rectangular Capacitive Trackpad with XY Coordinate, Gesture Recognition, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 75   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 277,50 €
3,47 € 1.041,00 €
3,35 € 1.758,75 €
3,24 € 3.402,00 €
3,12 € 7.956,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
5,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Capacitive Trackpad
I2C
1.65 V to 3.6 V
+ 85 C
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65 mm x 49 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 3072 x 2048
Series: TPS65
Factory Pack Quantity: 75
Subcategory: Sensor Modules
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
3A002.h