TPR48-P201-B

Azoteq
957-TPR48-P201-B
TPR48-P201-B

Mfr.:

Description:
Capacitance Touch Sensor Modules 48 mm Round Capacitive Trackpad with Gesture Recognition, GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 283,00 €
2,65 € 530,00 €
2,56 € 1.280,00 €
2,47 € 2.470,00 €
2,38 € 4.760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Capacitive Touch Sensor
I2C
1.65 V to 3.6 V
4 mA
+ 40 C
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48 mm x 48 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 1792 x 1792
Series: TPR48
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: ProxSense
Part # Aliases: TPR48-P201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
3A002.h

ProxSense® Trackpads & Touch Modules

Azoteq ProxSense® Trackpads and Touch Modules include I2C trackpad modules, ideal for laptop and remote control applications, and GPIO (General Purpose Input/Output) modules, which are well suited to BLUETOOTH® headphones and other portable entertainment applications. These capacitive Trackpads and Touch Modules provide best-in-class gesture recognition, sensitivity, signal-to-noise ratio, and power consumption. With automatic tuning for sense electrodes, the ProxSense Trackpads and Touch Modules guarantee optimal operation overproduction and environmental change.