TPE48-P203-B

Azoteq
957-TPE48-P203-B
TPE48-P203-B

Mfr.:

Description:
Capacitance Touch Sensor Modules

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Capacitive Touch Sensor
I2C
1.65 V to 3.6 V
4 mA
+ 40 C
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48 mm x 38 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 1792 x 1792
Series: TPE48
Factory Pack Quantity: 75
Subcategory: Sensor Modules
Tradename: ProxSense
Part # Aliases: TPE48-P203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99