PXM0057-501-S

Azoteq
957-PXM0057-501-S
PXM0057-501-S

Mfr.:

Description:
Input Devices PTP USB Type-C, 107.3 x 67.3mm, click at bottom of TP, 1,3mm glass overlay + 3D Printed Housing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Input Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Input Devices
Operating System
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Current Rating: 10 mA to 11.5 mA
Interface Type: USB
Product Type: Input Devices
Series: PXM0057
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
USHTS:
8471607000
JPHTS:
847160000
ECCN:
EAR99