IQS7211E001QNR

Azoteq
957-IQS7211E001QNR
IQS7211E001QNR

Mfr.:

Description:
Capacitive Touch Sensors Generic 7x6 Trackpad with Single Finger Gesture Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.140

Stock:
2.140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,805 € 0,81 €
0,514 € 5,14 €
0,421 € 42,10 €
0,402 € 201,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 2000)
0,364 € 728,00 €
0,359 € 1.436,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Reel
Cut Tape
Brand: Azoteq
Product Type: Touch Sensors
Series: IQS7211E
Factory Pack Quantity: 2000
Subcategory: Sensors
Tradename: ProxSense
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
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7211E Versatile Trackpad/Touchscreen Controller

Azoteq IQS7211E Versatile Trackpad/Touchscreen Controller is a capacitive touch and proximity trackpad / touchscreen controller that offers superior sensitivity, signal-to-noise ratio, and automatic tuning of electrodes. The low power proximity detection allows extreme low power operation. The IQS7211E includes a dedicated ultra-low power wake-up touch sensor or wake-up onscreen / trackpad. Other features include automatic sensor tuning for optimum sensitivity, internal voltage regulator and reference capacitor, on-chip noise filtering, detection debounce and hysteresis, and a wide range of capacitance detection. Azoteq IQS7211E Versatile Trackpad/Touchscreen Controller has high-resolution coordinate outputs, fast response with a coordinate report rate up to 100H, and tracking for one- and two-finger use. The device has 13 (QFN20) / 11 (WLCSP18) external sensor pad connections. Ideal applications include fitness bands, true wireless stereo (TWS) earbuds, game controller touchpads, and headphones.