IQS396001QFR

Azoteq
957-IQS396001QFR
IQS396001QFR

Mfr.:

Description:
Capacitive Touch Sensors Haptics LRA driver with internal H-bridge,1 Inductive / Capacitive Channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,604 € 0,60 €
0,592 € 2,96 €
0,378 € 3,78 €
0,307 € 30,70 €
0,293 € 146,50 €
0,282 € 282,00 €
Full Reel (Order in multiples of 2000)
0,264 € 528,00 €
0,26 € 1.040,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
1 Channel
I2C
QFN-20
3 mm x 3 m x 0.55 mm
- 20 C to + 85 C
- 20 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Touch Sensors
Series: ProxFusion
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99