IQS333-0-QNR

Azoteq
957-IQS333-QNR
IQS333-0-QNR

Mfr.:

Description:
Capacitive Touch Sensors 9CH Touch & Proximty scroll wheel/slider

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 Channel
I2C
QFN-32
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V
Product Type: Touch Sensors
Series: IQS333
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9031809090
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
3A991.a.2