IQS318510QFR

Azoteq
957-IQS318510QFR
IQS318510QFR

Mfr.:

Description:
Sensor Interface 1 Channel Proximity/Touch I2C Switch (long term activation)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,642 € 6,42 €
0,539 € 13,48 €
0,408 € 40,80 €
0,354 € 88,50 €
0,31 € 155,00 €
0,279 € 279,00 €
Full Reel (Order in multiples of 2000)
0,279 € 558,00 €
0,238 € 952,00 €
0,209 € 1.672,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Sensor Interface
3.6 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Interface
Series: IQS318
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001