IQS263B-0-DNR

Azoteq
957-IQS263B-0-DNR
IQS263B-0-DNR

Mfr.:

Description:
Capacitive Touch Sensors Touch/Prox/Slider Scroll Wheel w/I2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Button, Slider, Wheel, Proximity
3 Channel
I2C
DFN-10
3 mm x 3 mm x 0.8 mm
- 20 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Azoteq
Operating Supply Voltage: 3.3 V
Product Type: Touch Sensors
Series: IQS263
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: ProxSense
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.