IQS231AEV02-S

Azoteq
957-IQS231AEV02-S
IQS231AEV02-S

Mfr.:

Description:
Touch Sensor Development Tools IQS231A SAR Eval Kit with 3 Modules

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Azoteq IQS231BEV02-S
Azoteq
Touch Sensor Development Tools IQS231B Demonstration and Evaluation Kit

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Capacitive Touch, Proximity Sensor
IQS234A
1.8 V to 3.3 V
Bulk
Brand: Azoteq
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: IQS231
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This evaluation kit requires CT210x configuration tool to interface with the free GUI of the IC. This is a
separately sold product.

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1018-18

Compliance Codes
TARIC:
3926909790
CNHTS:
8543909000
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.