IQS128EV01S

Azoteq
957-IQS128EV01
IQS128EV01S

Mfr.:

Description:
Touch Sensor Development Tools IQS128 EVAL KIT 01

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Capacitive Touch, Proximity Sensor
IQS128
2.95 V to 5.5 V
Bulk
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
For Use With: CT210
Interface Type: USB
Product Type: Touch Sensor Development Tools
Series: IQS128
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxSense
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8542399901
ECCN:
3A991.a.2