eBOX100A-N97-2E

Axiomtek
960-EBOX100A-N97-2E
eBOX100A-N97-2E

Mfr.:

Description:
Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
600,58 € 600,58 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Industrial Box PCs
SoC
N97, i3-N305
3.6 GHz, 3.8 GHz
DDR5
110 mm x 60 mm x 155 mm
1 x DP, 1 x HDMI
16 GB
Wall Mount
IP40
2 x USB 3.2, 2 x USB 2.0
2 Port
+ 60 C
- 40 C
12 W, 15 W
9 VDC
36 VDC
Aluminum, Steel
Brand: Axiomtek
Expansion Slot: 1 x Mini Card Slot, 1 x M.2 Key E 2230 Socket, 1 x Internal SIM Slot
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Part # Aliases: E36K100A00
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eBOX100A Fanless Embedded Systems

Axiomtek eBOX100A Fanless Embedded Systems are ultra-compact fanless embedded systems based on an Intel® processor N97 quad-core system-on-chip (Alder Lake-N). The eBOX100A features a wide operating temperature range of -40°C to +60°C, making the device suitable for challenging industrial environments or factory settings. This Axiomtek fanless system also features a 9VDC to 36VDC input with ignition control and a Phoenix-type power connector, ensuring flexibility in power management. The system features a USB power on/off control design to reduce operational errors and boost efficiency.