SHB230DGGA-RC

Axiomtek
960-SHB230DGGA-RC
SHB230DGGA-RC

Mfr.:

Description:
Single Board Computers LGA1150 socket 4th Gen Intel Core i7/i5/i3 Proccesors Intel Q87 PCH DDR3 SO-DIMM USB 3.0 SATA3 Dual GE RAID CFast AMT 2 COM DVI-I (VGA+DVI-D Thru Y-Cable) w/o CPU Cooler

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
PICMG 1.3 Half-size
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
16 GB
0 GB
3.3 V, 5 V, 12 V
Audio, DVI-I, Ethernet, LVDS, PS/2, RS-232/422/485, SATA, USB 3.0
0 C
+ 60 C
185 mm x 126 mm x 1.6 mm
Brand: Axiomtek
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38C230100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.