SHB140DGGA-RC Q170 w/PCIex4 BIOS

Axiomtek
960-E38C140102
SHB140DGGA-RC Q170 w/PCIex4 BIOS

Mfr.:

Description:
Single Board Computers PICMG 1.3 full-size CPU card with LGA1151 socket, Intel Q170, DVI-I, 2 GbE LANs, audio and PCIe x4

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SHB140
PICMG 1.3
Intel
6th/7th Generation Core
6th/7th Generation Core
32 GB
0 GB
12 V
0 C
+ 60 C
338 mm x 126 mm x 1.6 mm
Brand: Axiomtek
Chipsets: Q170
Code Name: Kaby Lake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4-2133/2400
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38C140102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0