PWS FSP036-DHAN3 FSP 36W

Axiomtek
960-PWSFSP036DHAN3FS
PWS FSP036-DHAN3 FSP 36W

Mfr.:

Description:
Wall Mount AC Adapters 2-wire AC to DC 12V (36W) Adapter (C14 type)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,13 € 22,13 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Wall Mount AC Adapters
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 509000001000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AXIOMTEK