P6157WPC-24VDC-U-V2

Axiomtek
960-P6157WPC24VDCUV2
P6157WPC-24VDC-U-V2

Mfr.:

Description:
Display Modules Panel Mount 15.6" 400nits widescreen TFT LCD Monitor With Projective Capacitive Type of Touch Screen(USB interface interface)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
P6157W-V2
LCD Displays
Capacitive
15.6 in
1366 x 768
Audio, HDMI, USB, VGA
Backlight Type: LED
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 396.8 mm x 247.1 mm x 54 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AXIOMTEK